RS PRO Feeler Gauge 0.5 → 1mm, 13 Blades, With UKAS Calibration

RS Stock No.: 197-9119Brand: RS PRO
brand-logo
View all in Feeler Gauges

Technical documents

Specifications

Brand

RS Pro

Number of Blades

13

Measurement Range

0.5 → 1mm

Imperial or Metric

Metric

Thickness

0,5 → 1mm

Length

105mm

Calibrated

UKAS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Feeler Gauge 0.5 → 1mm, 13 Blades, With UKAS Calibration

Calibration type

P.O.A.

RS PRO Feeler Gauge 0.5 → 1mm, 13 Blades, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Blades

13

Measurement Range

0.5 → 1mm

Imperial or Metric

Metric

Thickness

0,5 → 1mm

Length

105mm

Calibrated

UKAS

Country of Origin

China