RS PRO Female 10A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm²
RS Stock No.: 181-1473Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Crimp Contact
Current Rating
10A
Minimum Wire Size mm²
1.5mm²
Gender
Female
Maximum Wire Size mm²
1.5mm²
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Female 10A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm²
1
P.O.A.
RS PRO Female 10A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Crimp Contact
Current Rating
10A
Minimum Wire Size mm²
1.5mm²
Gender
Female
Maximum Wire Size mm²
1.5mm²
Country of Origin
China