RS PRO Female 16A Crimp Contact Maximum Wire Size 1.5mm² for use with Heavy Duty Power Connector

Technical documents
Specifications
Brand
RS ProSeries
CESF
Series
RS-CESF
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CESF
Current Rating
16A
Gender
Female
Maximum Wire Size (mm²)
1.5mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
CESF
Series
RS-CESF
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CESF
Current Rating
16A
Gender
Female
Maximum Wire Size (mm²)
1.5mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China