RS PRO Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

RS Stock No.: 208-4652Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Series

RS-CESF

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CESF

Current Rating

16A

Minimum Wire Size mm²

0.14mm²

Minimum Wire Size (mm²)

0.14mm²

Gender

Female

Maximum Wire Size mm²

0.37mm²

Maximum Wire Size (mm²)

0.37mm²

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

P.O.A.

RS PRO Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS-CESF

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CESF

Current Rating

16A

Minimum Wire Size mm²

0.14mm²

Minimum Wire Size (mm²)

0.14mm²

Gender

Female

Maximum Wire Size mm²

0.37mm²

Maximum Wire Size (mm²)

0.37mm²

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China