RS PRO Female 200A Crimp Contact for use with Heavy Duty Power Connector
RS Stock No.: 208-4670Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
CHSF200
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
200A
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in
HARTING HAN TC Female 200A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Crimp moduleBrand: HARTING
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 2) (ex VAT)
RS PRO Female 200A Crimp Contact for use with Heavy Duty Power Connector
2
P.O.A.
Each (In a Bag of 2) (ex VAT)
RS PRO Female 200A Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARTING HAN TC Female 200A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Crimp moduleBrand: HARTING
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
RS ProSeries
CHSF200
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
200A
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in
HARTING HAN TC Female 200A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Crimp moduleBrand: HARTING
P.O.A.Each (In a Pack of 2) (ex VAT)