RS PRO Female 3 way Snap in to Unterminated Sensor Actuator Cable, 2m
RS Stock No.: 231-7932Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
Snap-In M6 Series
Number of Cores
3
Length
2m
Connector 1
Snap in
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Current Rating
5 A
IP Rating
IP67
Connector 1 Housing Gender
Female
P.O.A.
RS PRO Female 3 way Snap in to Unterminated Sensor Actuator Cable, 2m
1
P.O.A.
RS PRO Female 3 way Snap in to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSeries
Snap-In M6 Series
Number of Cores
3
Length
2m
Connector 1
Snap in
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Current Rating
5 A
IP Rating
IP67
Connector 1 Housing Gender
Female