RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm²
RS Stock No.: 181-1467Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Crimp Contact
Current Rating
5A
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Gender
Female
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Country of Origin
China
You may be interested in
RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm² for use with Circular ConnectorBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm²
1
P.O.A.
RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm² for use with Circular ConnectorBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
RS ProAccessory Type
Crimp Contact
Current Rating
5A
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Gender
Female
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Country of Origin
China
You may be interested in
RS PRO Female 5A Crimp Contact Minimum Wire Size 0.25mm² Maximum Wire Size 0.5mm² for use with Circular ConnectorBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)