RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC

RS Stock No.: 182-8781Brand: RS PRODistrelec Article No.: 30394926
brand-logo
View all in Serial Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

2m

Sheath Colour

Grey

Standards Met

CE, REACH

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Country of Origin

Vietnam

You may be interested in

P.O.A.

RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC

P.O.A.

RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

2m

Sheath Colour

Grey

Standards Met

CE, REACH

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Country of Origin

Vietnam

You may be interested in