RS PRO Female BNC to Female BNC, 1m, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 283-4808Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

PVC

Conductor Material

Tinned Copper

Size of Strands

0.91mm

Number of Strands

19

Core Strands

19/0.91mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Female BNC to Female BNC, 1m, RG58 Coaxial, Terminated50 Ω

P.O.A.

RS PRO Female BNC to Female BNC, 1m, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

PVC

Conductor Material

Tinned Copper

Size of Strands

0.91mm

Number of Strands

19

Core Strands

19/0.91mm

Country of Origin

United Kingdom

You may be interested in