RS PRO Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 24 → 20 AWG

RS Stock No.: 481-156Brand: RS PRODistrelec Article No.: 30403094
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Socket

Current Rating

5A

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size (AWG)

20AWG

Distrelec Product Id

30403094

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 24 → 20 AWG

P.O.A.

RS PRO Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Socket

Current Rating

5A

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size (AWG)

20AWG

Distrelec Product Id

30403094

Country of Origin

United Kingdom

You may be interested in