RS PRO Female Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG

RS Stock No.: 481-487Brand: RS PRO
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

28 → 24 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold, Tin

Maximum Contact Resistance

12mΩ

Current Rating

5A

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

Country of Origin

United Kingdom

Product details

RS High Density D Connector Solder and Crimp Contacts

A range of density and a half pin and socket crimp and solder contacts for use with high density D plug and socket connector housings (see stock numbers 481-459 and 481-465 typcially). The recommended wire size for the 1.5 density crimp pin and socket contacts is 28 to 24 AWG and 22 AWG the maximum wire size range for the 1.5 density solder pot pin and socket contacts.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Female Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG

P.O.A.

RS PRO Female Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

28 → 24 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold, Tin

Maximum Contact Resistance

12mΩ

Current Rating

5A

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

Country of Origin

United Kingdom

Product details

RS High Density D Connector Solder and Crimp Contacts

A range of density and a half pin and socket crimp and solder contacts for use with high density D plug and socket connector housings (see stock numbers 481-459 and 481-465 typcially). The recommended wire size for the 1.5 density crimp pin and socket contacts is 28 to 24 AWG and 22 AWG the maximum wire size range for the 1.5 density solder pot pin and socket contacts.

You may be interested in