Technical documents
Specifications
Brand
RS ProGender
Female
Wire Size
24 → 20 AWG
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Tin
Contact Type
Socket
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Distrelec Product Id
30405685
Maximum Wire Size (AWG)
20AWG
Minimum Wire Size (AWG)
24AWG
Country of Origin
United Kingdom
You may be interested in
Amphenol Communications Solutions Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWGBrand: Amphenol Communications Solutions
P.O.A.Each (On a Reel of 400) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Female Crimp D-sub Connector Contact, Tin Socket, 24 → 20 AWG
300
P.O.A.
RS PRO Female Crimp D-sub Connector Contact, Tin Socket, 24 → 20 AWG
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
300 - 2700 | P.O.A. |
3000 - 7200 | P.O.A. |
7500 - 14700 | P.O.A. |
15000 - 29700 | P.O.A. |
30000+ | P.O.A. |
You may be interested in
Amphenol Communications Solutions Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWGBrand: Amphenol Communications Solutions
P.O.A.Each (On a Reel of 400) (ex VAT)
Technical documents
Specifications
Brand
RS ProGender
Female
Wire Size
24 → 20 AWG
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Tin
Contact Type
Socket
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Distrelec Product Id
30405685
Maximum Wire Size (AWG)
20AWG
Minimum Wire Size (AWG)
24AWG
Country of Origin
United Kingdom
You may be interested in
Amphenol Communications Solutions Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWGBrand: Amphenol Communications Solutions
P.O.A.Each (On a Reel of 400) (ex VAT)