RS PRO Female, Male Circular Connector Dust Cap, Shell Size 29 IP67 Rated, with Black Finish, Nylon 66

RS Stock No.: 210-7295Brand: RS PRO
brand-logo
View all in Circular Connector Dust Caps

Technical documents

Specifications

Brand

RS Pro

Gender

Female, Male

Shell Size

29

IP Rating

IP67

Material

Nylon 66

Cord Included

Yes

Finish

Black

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

RS PRO Female, Male Circular Connector Dust Cap, Shell Size 29 IP67 Rated, with Black Finish, Nylon 66

P.O.A.

Each (In a Bag of 5) (ex VAT)

RS PRO Female, Male Circular Connector Dust Cap, Shell Size 29 IP67 Rated, with Black Finish, Nylon 66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Female, Male

Shell Size

29

IP Rating

IP67

Material

Nylon 66

Cord Included

Yes

Finish

Black

Colour

Black

Country of Origin

China