RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable, 2m, Grey Sheath

RS Stock No.: 182-8902Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

GPIB

Connector 2

GPIB

Connector 2 Gender

Female; Male

Length

2m

Sheath Colour

Grey

Outer Sheath Material

PVC

Size of Strands

26 AWG

Standards Met

IEEE488

Connector B

GPIB

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable, 2m, Grey Sheath

P.O.A.

RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable, 2m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

GPIB

Connector 2

GPIB

Connector 2 Gender

Female; Male

Length

2m

Sheath Colour

Grey

Outer Sheath Material

PVC

Size of Strands

26 AWG

Standards Met

IEEE488

Connector B

GPIB

Country of Origin

China