RS PRO Female RJ11 to Male BT431A Telephone Extension Cable, White Sheath, 3m

Technical documents
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
BT431A
Connector 1 Gender
Female
Length
3m
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Sheath Colour
White
Product details
RS Pro Modem Cable
RS modem cables used to connect ADSL modems to a telephone socket. The modem cable consists of either two RJ11 connectors or an RJ11 connector with a BT connector.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
BT431A
Connector 1 Gender
Female
Length
3m
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Sheath Colour
White
Product details
RS Pro Modem Cable
RS modem cables used to connect ADSL modems to a telephone socket. The modem cable consists of either two RJ11 connectors or an RJ11 connector with a BT connector.