RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way
RS Stock No.: 218-8319Brand: RS PRO

Technical documents
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8P8C
Shield Type
Shielded
Series
FT
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way
1
P.O.A.
RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8P8C
Shield Type
Shielded
Series
FT
Country of Origin
United Kingdom