RS PRO Female RJ45 Connector, Panel Mount Straight 1 Port

Technical documents
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Panel Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
29.1mm
Width
25.4mm
Depth
42.7mm
Series
GTC Sealed
Series Number
GTC Sealed
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Panel Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
29.1mm
Width
25.4mm
Depth
42.7mm
Series
GTC Sealed
Series Number
GTC Sealed
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China