RS PRO Female RP-SMA to Unterminated, 150mm, Terminated50 Ω

RS Stock No.: 794-2863Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

RP-SMA

Connector 2

Unterminated

Connector 1 Gender

Female

Characteristic Impedance

50 Ω

Length

150mm

Sheath Colour

Black

Voltage Rating

250 V

Country of Origin

China

Product details

RS RP-SMA IP67 Bulkhead Jack to Open End Coaxial Cable Assembly

RP-SMA IP67 bulkhead jack to open end coaxial cable assembly with a cable diameter of 1.37mm. This RP-SMA open ended cable assembly has an IP67 50 Ohm RP-SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is open ended with stripped and tinned cable. These RP-SMA bulkhead jack open ended cable assemblies are available with various cable lengths.

Stock information temporarily unavailable.

P.O.A.

RS PRO Female RP-SMA to Unterminated, 150mm, Terminated50 Ω

P.O.A.

RS PRO Female RP-SMA to Unterminated, 150mm, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

RP-SMA

Connector 2

Unterminated

Connector 1 Gender

Female

Characteristic Impedance

50 Ω

Length

150mm

Sheath Colour

Black

Voltage Rating

250 V

Country of Origin

China

Product details

RS RP-SMA IP67 Bulkhead Jack to Open End Coaxial Cable Assembly

RP-SMA IP67 bulkhead jack to open end coaxial cable assembly with a cable diameter of 1.37mm. This RP-SMA open ended cable assembly has an IP67 50 Ohm RP-SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is open ended with stripped and tinned cable. These RP-SMA bulkhead jack open ended cable assemblies are available with various cable lengths.