RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG
RS Stock No.: 251-554Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Female
Wire Size
12 AWG
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Power
Current Rating
20A
Length
21.73mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG
1
P.O.A.
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Female
Wire Size
12 AWG
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Power
Current Rating
20A
Length
21.73mm
Country of Origin
France