Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
12mm
Material
FEP
Hose Pipe Action
Transfer
Maximum Working Pressure
28 bar
Suitable Applications
Chemical
Standards Met
FDA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Colour
Clear
Length
5m
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO FEP, Flexible Tube, 10mm ID, 12mm OD, Clear, 5m
1
P.O.A.
RS PRO FEP, Flexible Tube, 10mm ID, 12mm OD, Clear, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
12mm
Material
FEP
Hose Pipe Action
Transfer
Maximum Working Pressure
28 bar
Suitable Applications
Chemical
Standards Met
FDA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Colour
Clear
Length
5m
Country of Origin
Germany