RS PRO Ferrite Kit Includes Ferrite Beads

Technical documents
Specifications
Product details
EMI Suppression Axial Ferrite Bead Kit, WE-CBF HF Series
WE-CBF HF series is available in 3 types
Modified internal layout increases the effective suppression range
The impedance at 1GHz is at least 3 times higher than WE-CBF product family
Operating temperature: –55 °C to +125 °C
Ideal for the suppression in signal lines in the high frequency range e.g. fast data lines in CPU, high speed bus systems and HDD
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
EMI Suppression Axial Ferrite Bead Kit, WE-CBF HF Series
WE-CBF HF series is available in 3 types
Modified internal layout increases the effective suppression range
The impedance at 1GHz is at least 3 times higher than WE-CBF product family
Operating temperature: –55 °C to +125 °C
Ideal for the suppression in signal lines in the high frequency range e.g. fast data lines in CPU, high speed bus systems and HDD