Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 17.5 x 9.5 x 28.5mm

RS Stock No.: 280-8061Brand: RS PRO
brand-logo
View all in Ferrite Rings

Technical documents

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

17.5 x 9.5 x 28.5mm

Impedance

85 Ohm at 25 MHz, 145 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

9.5mm

Height

28.5mm

Inner Diameter

9.5mm

Outer Diameter

17.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 17.5 x 9.5 x 28.5mm

P.O.A.

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 17.5 x 9.5 x 28.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

17.5 x 9.5 x 28.5mm

Impedance

85 Ohm at 25 MHz, 145 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

9.5mm

Height

28.5mm

Inner Diameter

9.5mm

Outer Diameter

17.5mm

Country of Origin

Taiwan, Province Of China