RS PRO Ferrule, 39mm Pin Length, 12mm Pin Diameter, 35mm² Wire Size, Brown
RS Stock No.: 434-564Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPin Diameter
12mm
Number of Entries
2
Colour
Brown
Pin Length
39mm
Insulation
Uninsulated
Country of Origin
Poland
P.O.A.
RS PRO Ferrule, 39mm Pin Length, 12mm Pin Diameter, 35mm² Wire Size, Brown
1
P.O.A.
RS PRO Ferrule, 39mm Pin Length, 12mm Pin Diameter, 35mm² Wire Size, Brown
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProPin Diameter
12mm
Number of Entries
2
Colour
Brown
Pin Length
39mm
Insulation
Uninsulated
Country of Origin
Poland