RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length

RS Stock No.: 179-2596Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Length

100mm

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
P.O.A.Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length

P.O.A.

RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
P.O.A.Each (In a Pack of 200) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Length

100mm

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
P.O.A.Each (In a Pack of 200) (ex VAT)