RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 179-2516Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Length

50mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length

P.O.A.

RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Length

50mm

Country of Origin

China

You may be interested in