RS PRO Fibre Optic AC Voltage Detector

RS Stock No.: 284-8059Brand: RS PRO
brand-logo
View all in Fibre Testers

Technical documents

Specifications

Brand

RS Pro

Cable Type

Fibre Optic

Equipment Type

AC Voltage Detector

Wavelengths

850 → 1700Nm

Battery Type

AAA

Power Source

Battery

Minimum Operating Temperature

0°C

Dimensions

172 mm x 26 mm x 23mm

Maximum Operating Temperature

50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Fibre Optic AC Voltage Detector

P.O.A.

RS PRO Fibre Optic AC Voltage Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cable Type

Fibre Optic

Equipment Type

AC Voltage Detector

Wavelengths

850 → 1700Nm

Battery Type

AAA

Power Source

Battery

Minimum Operating Temperature

0°C

Dimensions

172 mm x 26 mm x 23mm

Maximum Operating Temperature

50°C

Country of Origin

China