RS PRO Fibre Optic Sensor, NPN-NO, PNP-NC Output, IP65, 12 → 24 V dc

RS Stock No.: 896-7305Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

RS Pro

Output Type

NPN-NO, PNP-NC

Response Time

<1 ms

Light Source

Red LED

Electrical Connection

PVC Cable

Switching Frequency

50 Hz

IP Rating

IP65

Housing Material

ABS, PC

Supply Voltage

12 → 24 V dc

Length

65mm

Width

14.5mm

Depth

35mm

Mounting Type

Cable

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Dimensions

65 x 14.5 x 35 mm

Standards Met

CE

Country of Origin

China

Product details

Optical Fiber Amplifiers

RS branded optical fiber amplifiers with stability indicator.

Sensing distance can be set by key
Light on/Dark on optional
Output can be set, NO delay or OFF delay 100ms
Green LED indicator shows the power status
Red LED indicator shows the output status
Transparent PC housing to prevent dust
Reverse polarity, shock, overload and short-circuit protection

Stock information temporarily unavailable.

P.O.A.

RS PRO Fibre Optic Sensor, NPN-NO, PNP-NC Output, IP65, 12 → 24 V dc

P.O.A.

RS PRO Fibre Optic Sensor, NPN-NO, PNP-NC Output, IP65, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Type

NPN-NO, PNP-NC

Response Time

<1 ms

Light Source

Red LED

Electrical Connection

PVC Cable

Switching Frequency

50 Hz

IP Rating

IP65

Housing Material

ABS, PC

Supply Voltage

12 → 24 V dc

Length

65mm

Width

14.5mm

Depth

35mm

Mounting Type

Cable

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Dimensions

65 x 14.5 x 35 mm

Standards Met

CE

Country of Origin

China

Product details

Optical Fiber Amplifiers

RS branded optical fiber amplifiers with stability indicator.

Sensing distance can be set by key
Light on/Dark on optional
Output can be set, NO delay or OFF delay 100ms
Green LED indicator shows the power status
Red LED indicator shows the output status
Transparent PC housing to prevent dust
Reverse polarity, shock, overload and short-circuit protection