Technical documents
Specifications
Brand
RS ProMaterial
Fibreglass Reinforced Nylon
Hinge Type
Butt Hinge
Length
30mm
Closing Type
Free Swinging
Width
30mm
Thickness
3mm
Fixing Method
Screw
Country of Origin
France
Product details
Square hinges with countersunk holes
Black square hinges with countersunk holes
Corrosion-resistant
Hinges are made of 30% GF polyamide
Pins are in 304 stainless steel
Rotation up to 270°
Application areas: Enclosures, 19" racks, Cabinets, Door panels, Stowage boxes, Special machines, etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Fibreglass Reinforced Nylon
Hinge Type
Butt Hinge
Length
30mm
Closing Type
Free Swinging
Width
30mm
Thickness
3mm
Fixing Method
Screw
Country of Origin
France
Product details
Square hinges with countersunk holes
Black square hinges with countersunk holes
Corrosion-resistant
Hinges are made of 30% GF polyamide
Pins are in 304 stainless steel
Rotation up to 270°
Application areas: Enclosures, 19" racks, Cabinets, Door panels, Stowage boxes, Special machines, etc.