RS PRO, Fire Performance, 100m 2 Core, White Power Cable +70°C

RS Stock No.: 836-0717Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Fire Performance

CPR Certification

Eca

Outer Diameter

5.9 → 7.5mm

Voltage Rating

500 V

European Harmonised Code

H05Z1Z1-F

Conductor Material

Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Number of Strands

29

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

Thermoplastic

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

BS EN 50525

Country of Origin

Turkey

Product details

3182B / H05Z1Z1-F LSZH 0.75 Cable

3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment.

Features and Benefits

• Thermoplastic insulation and sheath
• LSZH (Low smoke zero halogen)
• Flame retardant
• Operating temperature range: -5°C to +70°C

Product Application Information

Pendant lighting drops, supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.

Standards

EN 50363-8, EN 50363-7, IEC 60332-1, EN 50525-3-11, Class 5 IEC 60228, RoHS

Stock information temporarily unavailable.

P.O.A.

RS PRO, Fire Performance, 100m 2 Core, White Power Cable +70°C

P.O.A.

RS PRO, Fire Performance, 100m 2 Core, White Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Fire Performance

CPR Certification

Eca

Outer Diameter

5.9 → 7.5mm

Voltage Rating

500 V

European Harmonised Code

H05Z1Z1-F

Conductor Material

Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Number of Strands

29

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

Thermoplastic

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

BS EN 50525

Country of Origin

Turkey

Product details

3182B / H05Z1Z1-F LSZH 0.75 Cable

3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment.

Features and Benefits

• Thermoplastic insulation and sheath
• LSZH (Low smoke zero halogen)
• Flame retardant
• Operating temperature range: -5°C to +70°C

Product Application Information

Pendant lighting drops, supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.

Standards

EN 50363-8, EN 50363-7, IEC 60332-1, EN 50525-3-11, Class 5 IEC 60228, RoHS