Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Fire Performance, 100m 2 Core, White Power Cable +70°C

RS Stock No.: 836-0723Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Fire Performance

CPR Certification

Eca

Outer Diameter

9.7 → 12.1mm

Voltage Rating

500 V

European Harmonised Code

H05Z1Z1-F

Maximum Operating Temperature

+70°C

Number of Strands

50

Conductor Material

Copper

Size of Strands

0.3 mm

American Wire Gauge

11 AWG

Conductor Resistance

4.95 Ω/km

Insulation material

Thermoplastic

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

BS EN 50525

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO, Fire Performance, 100m 2 Core, White Power Cable +70°C

P.O.A.

RS PRO, Fire Performance, 100m 2 Core, White Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Fire Performance

CPR Certification

Eca

Outer Diameter

9.7 → 12.1mm

Voltage Rating

500 V

European Harmonised Code

H05Z1Z1-F

Maximum Operating Temperature

+70°C

Number of Strands

50

Conductor Material

Copper

Size of Strands

0.3 mm

American Wire Gauge

11 AWG

Conductor Resistance

4.95 Ω/km

Insulation material

Thermoplastic

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

BS EN 50525

Country of Origin

Turkey