RS PRO Fitting Fitting 1/2in
RS Stock No.: 176-2193Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFitting Type
Fitting
Connector B
R 3/8 Female
Connector A
R 1/2 Male
Thread Size 1
1/2in
Body Material
Stainless Steel
Minimum Operating Temperature
-110°C
Maximum Operating Pressure
140 bar
Maximum Operating Temperature
+330°C
Connection Style
Threaded
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Fitting Fitting 1/2in
1
P.O.A.
RS PRO Fitting Fitting 1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFitting Type
Fitting
Connector B
R 3/8 Female
Connector A
R 1/2 Male
Thread Size 1
1/2in
Body Material
Stainless Steel
Minimum Operating Temperature
-110°C
Maximum Operating Pressure
140 bar
Maximum Operating Temperature
+330°C
Connection Style
Threaded
Country of Origin
Italy