RS PRO Fitting Fitting 1/4in

RS Stock No.: 176-2199Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Fitting Type

Fitting

Threaded Connection - Thread Size

6.35mm

Thread Size 1

1/4in

Overall Length

10mm

Outer Diameter

6.35mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Fitting Fitting 1/4in

P.O.A.

RS PRO Fitting Fitting 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Fitting Type

Fitting

Threaded Connection - Thread Size

6.35mm

Thread Size 1

1/4in

Overall Length

10mm

Outer Diameter

6.35mm

Country of Origin

Italy