RS PRO Fitting, Straight Hexagon Unequal Adaptor, Male R 3/8in x Male R 1/2in

RS Stock No.: 176-2184Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Fitting Type

Unequal Adaptor

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Thread Size 2

1/2in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R

Thread Standard 2

R

Length

31mm

Material

Stainless Steel

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Fitting, Straight Hexagon Unequal Adaptor, Male R 3/8in x Male R 1/2in

P.O.A.

RS PRO Fitting, Straight Hexagon Unequal Adaptor, Male R 3/8in x Male R 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Fitting Type

Unequal Adaptor

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Thread Size 2

1/2in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R

Thread Standard 2

R

Length

31mm

Material

Stainless Steel

Country of Origin

Italy