Technical documents
Specifications
Brand
RS ProWheel Diameter
200mm
Load Capacity
75kg
Includes Brake
No
Overall Height
240mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 115mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Light Duty
Hub Material
Steel
Hub Bearing Type
Roller Bearing
Hub Bearing Type
Roller Bearing
Country of Origin
United Kingdom
Product details
Pneumatic Tyre Castors
Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWheel Diameter
200mm
Load Capacity
75kg
Includes Brake
No
Overall Height
240mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 115mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Light Duty
Hub Material
Steel
Hub Bearing Type
Roller Bearing
Hub Bearing Type
Roller Bearing
Country of Origin
United Kingdom
Product details
Pneumatic Tyre Castors
Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces