RS PRO Fixed Straight, Conduit Fitting, 12mm Nominal Size, M16x1.5, Polyamide, Black IP66 rating
RS Stock No.: 265-0002Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNominal Size
12mm
Fitting Type
Fixed Straight
Thread Size
M16x1.5
Material
Polyamide
Colour
Black
IP Rating
IP66
Finish
Black
Series
WQG1
Standards Met
CE Certified, UL Listed
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Fixed Straight, Conduit Fitting, 12mm Nominal Size, M16x1.5, Polyamide, Black IP66 rating
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Fixed Straight, Conduit Fitting, 12mm Nominal Size, M16x1.5, Polyamide, Black IP66 rating
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNominal Size
12mm
Fitting Type
Fixed Straight
Thread Size
M16x1.5
Material
Polyamide
Colour
Black
IP Rating
IP66
Finish
Black
Series
WQG1
Standards Met
CE Certified, UL Listed
Country of Origin
China