RS PRO Fixed Straight, Conduit Fitting, 48mm Nominal Size, M50 x 1.5, Polyamide, Black IP68 rating

RS Stock No.: 265-0010Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

RS Pro

Nominal Size

48mm

Fitting Type

Fixed Straight

Thread Size

M50 x 1.5

Material

Polyamide

Colour

Black

IP Rating

IP68

Finish

Black

Series

WQG

Standards Met

CE Certified, UL Listed

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Fixed Straight, Conduit Fitting, 48mm Nominal Size, M50 x 1.5, Polyamide, Black IP68 rating

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Fixed Straight, Conduit Fitting, 48mm Nominal Size, M50 x 1.5, Polyamide, Black IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Nominal Size

48mm

Fitting Type

Fixed Straight

Thread Size

M50 x 1.5

Material

Polyamide

Colour

Black

IP Rating

IP68

Finish

Black

Series

WQG

Standards Met

CE Certified, UL Listed

Country of Origin

China