Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO FKM O-Ring O-Ring, 91.67mm Bore, 98.73mm Outer Diameter

RS Stock No.: 256-3960Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

91.67mm

Outside Diameter

98.73mm

Minimum Operating Temperature

-15°C

Thickness

3.53mm

Maximum Operating Temperature

+200°C

Stock information temporarily unavailable.

P.O.A.

RS PRO FKM O-Ring O-Ring, 91.67mm Bore, 98.73mm Outer Diameter

P.O.A.

RS PRO FKM O-Ring O-Ring, 91.67mm Bore, 98.73mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

91.67mm

Outside Diameter

98.73mm

Minimum Operating Temperature

-15°C

Thickness

3.53mm

Maximum Operating Temperature

+200°C