RS PRO Flame Retardant Glass Fibre Rope, 30m x 12mm

RS Stock No.: 749-5124Brand: RS PRODistrelec Article No.: 30403467
brand-logo

Technical documents

Specifications

Brand

RS Pro

Product Type

Glass Fibre Rope

Material

Glass Fibre Yarn

Maximum Operating Temperature

+300°C

Length

30m

Diameter

12mm

Flame Retardant

Yes

Country of Origin

United Kingdom

Product details

RS PRO Flame-Retardant Glass Fibre Rope

Introducing RS PRO's flame-retardant glass fibre rope. A specialised solution crafted from glass fibres treated with flame-resistant compounds or coatings. Woven or twisted into a robust form, this rope offers exceptional resilience to flames and elevated temperatures.
Ideal for environments prioritising fire safety, our rope demonstrates outstanding resistance to burning, smouldering, or melting when faced with heat or flames. Its design serves to curtail fire propagation, minimising potential damage and safeguarding against harm.

Application Usage

  • Seal gaps or joints in fire doors, furnaces, ovens, and other equipment

  • Prevent the passage of flames, smoke, or hot gases

  • Insulation to protect surrounding materials from heat damage

  • Utilised in fireproofing applications to wrap around cables, wires, and other components

Features and Benefits

  • Glass Rope Lagging is manufactured from a central core of glass fibre sliver.

  • Contained by an open over-braid of texturized continuous filament glass yarn.

  • Low thermal conductivity offers an ideal and cost-efficient method of insulating pipe work.

  • High-temperature flue sealing and caulking applications are also alternative uses for this type of product.

  • Max. operating temperature: +300 °C, +550°C

Application

  • Industrial

  • Commercial, and residential

You may be interested in
RS PRO, 30m x 12mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Flame Retardant Glass Fibre Rope, 30m x 12mm

P.O.A.

RS PRO Flame Retardant Glass Fibre Rope, 30m x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 30m x 12mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Product Type

Glass Fibre Rope

Material

Glass Fibre Yarn

Maximum Operating Temperature

+300°C

Length

30m

Diameter

12mm

Flame Retardant

Yes

Country of Origin

United Kingdom

Product details

RS PRO Flame-Retardant Glass Fibre Rope

Introducing RS PRO's flame-retardant glass fibre rope. A specialised solution crafted from glass fibres treated with flame-resistant compounds or coatings. Woven or twisted into a robust form, this rope offers exceptional resilience to flames and elevated temperatures.
Ideal for environments prioritising fire safety, our rope demonstrates outstanding resistance to burning, smouldering, or melting when faced with heat or flames. Its design serves to curtail fire propagation, minimising potential damage and safeguarding against harm.

Application Usage

  • Seal gaps or joints in fire doors, furnaces, ovens, and other equipment

  • Prevent the passage of flames, smoke, or hot gases

  • Insulation to protect surrounding materials from heat damage

  • Utilised in fireproofing applications to wrap around cables, wires, and other components

Features and Benefits

  • Glass Rope Lagging is manufactured from a central core of glass fibre sliver.

  • Contained by an open over-braid of texturized continuous filament glass yarn.

  • Low thermal conductivity offers an ideal and cost-efficient method of insulating pipe work.

  • High-temperature flue sealing and caulking applications are also alternative uses for this type of product.

  • Max. operating temperature: +300 °C, +550°C

Application

  • Industrial

  • Commercial, and residential

You may be interested in
RS PRO, 30m x 12mm
P.O.A.Each (ex VAT)