Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 9mm

RS Stock No.: 486-031Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile

Maximum Operating Temperature

105°C

Form

Sheet

Length

2m

Width

500mm

Thickness

9mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 9mm

P.O.A.

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile

Maximum Operating Temperature

105°C

Form

Sheet

Length

2m

Width

500mm

Thickness

9mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Country of Origin

Italy

You may be interested in