RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 25mm

RS Stock No.: 486-047Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile

Maximum Operating Temperature

105°C

Form

Sheet

Length

2m

Width

500mm

Thickness

25mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Stock information temporarily unavailable.

P.O.A.

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 25mm

P.O.A.

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile

Maximum Operating Temperature

105°C

Form

Sheet

Length

2m

Width

500mm

Thickness

25mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black