RS PRO Flange Coupler, Conduit Fitting, 25mm Nominal Size, Steel

RS Stock No.: 619-963Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Flange Coupler

Material

Steel

Finish

Galvanised

Standards Met

BS EN 50086

Product details

Flange Coupler

Flange Coupler supplied with lead sealing washer and male brass brush
20mm - overall length 37mm
25mm - overall length 43mm

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

Stock information temporarily unavailable.

P.O.A.

RS PRO Flange Coupler, Conduit Fitting, 25mm Nominal Size, Steel

P.O.A.

RS PRO Flange Coupler, Conduit Fitting, 25mm Nominal Size, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 190P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Flange Coupler

Material

Steel

Finish

Galvanised

Standards Met

BS EN 50086

Product details

Flange Coupler

Flange Coupler supplied with lead sealing washer and male brass brush
20mm - overall length 37mm
25mm - overall length 43mm

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.