RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 18mm

Technical documents
Specifications
Brand
RS ProFor Shaft Diameter
18mm
Lead Screw Nut Type
Flanged Round
Lead Size
4mm
Outside Diameter
48mm
Overall Length
35mm
Country of Origin
Italy
Product details
Flanged Bronze Nut
Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFor Shaft Diameter
18mm
Lead Screw Nut Type
Flanged Round
Lead Size
4mm
Outside Diameter
48mm
Overall Length
35mm
Country of Origin
Italy
Product details
Flanged Bronze Nut
Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.