RS PRO Flat, 6 mm Tip, 100 mm Blade, 200 mm Overall
RS Stock No.: 622-6826Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTip Type
Flat
Tip Size
6 mm
Blade Length
100 mm
Overall Length
200 mm
Blade Finish
Chrome
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Flat, 6 mm Tip, 100 mm Blade, 200 mm Overall
1
P.O.A.
RS PRO Flat, 6 mm Tip, 100 mm Blade, 200 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProTip Type
Flat
Tip Size
6 mm
Blade Length
100 mm
Overall Length
200 mm
Blade Finish
Chrome
Country of Origin
China