RS PRO Flat Nose Pliers, 146 mm Overall, Straight Tip, 19mm Jaw, ESD
RS Stock No.: 238-0753Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPlier Type
Flat Nose Pliers
Number of Pieces
1
Overall Length
146 mm
ESD Safe
Yes
Material
Carbon Steel
Tip Style
Straight
Jaw Length
19mm
Non Sparking
No
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Flat Nose Pliers, 146 mm Overall, Straight Tip, 19mm Jaw, ESD
1
P.O.A.
RS PRO Flat Nose Pliers, 146 mm Overall, Straight Tip, 19mm Jaw, ESD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlier Type
Flat Nose Pliers
Number of Pieces
1
Overall Length
146 mm
ESD Safe
Yes
Material
Carbon Steel
Tip Style
Straight
Jaw Length
19mm
Non Sparking
No
Country of Origin
Italy