RS PRO Flat Reed Switch, NO, 170V, 500mA

RS Stock No.: 530-8999Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Maximum Current

500mA

Maximum AC Voltage

170V

Maximum DC Voltage

170V

Contact Resistance

200mΩ

Total Length

12.5mm

Length

12.5mm

Minimum Operating Temperature

-40°C

Depth

2.1mm

Width

2.1mm

Maximum Operating Temperature

+130°C

Dimensions

12.5 x 2.1 x 2.1mm

Country of Origin

Germany

Product details

SMD Mini Sensor 8.5mm

Surface Mount

Small dimension sensors used for electronic PCBs, low power applications, telecommunications, switching element in microphones.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flat Reed Switch, NO, 170V, 500mA

P.O.A.

RS PRO Flat Reed Switch, NO, 170V, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Maximum Current

500mA

Maximum AC Voltage

170V

Maximum DC Voltage

170V

Contact Resistance

200mΩ

Total Length

12.5mm

Length

12.5mm

Minimum Operating Temperature

-40°C

Depth

2.1mm

Width

2.1mm

Maximum Operating Temperature

+130°C

Dimensions

12.5 x 2.1 x 2.1mm

Country of Origin

Germany

Product details

SMD Mini Sensor 8.5mm

Surface Mount

Small dimension sensors used for electronic PCBs, low power applications, telecommunications, switching element in microphones.

You may be interested in