RS PRO Flat Reed Switch, NO, 180V, 500mA

RS Stock No.: 530-8949Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Terminal Type

Screw

Maximum Current

500mA

Maximum AC Voltage

180V

Maximum DC Voltage

500V

Contact Resistance

150mΩ

Total Length

28.6mm

Length

28.5mm

Minimum Operating Temperature

-40°C

Depth

6.25mm

Width

19mm

Maximum Operating Temperature

+150°C

Dimensions

28.5 x 19 x 6.25mm

Country of Origin

Germany

Product details

RS PRO High Temperature Molded Reed Sensor Switch

RS PRO flat sensor are magnetically operated reed proximity switches which have been designed for high temperatures (150°C ) and feature mounting holes for screw fastening. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. By presenting or removing the magnetic field determines the closing and opening of the reed switch.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Ideal for high temperatures (150°C) - for use in extreme environments
Dimensions: H19 x L26.6 x W6.35 mm
Screw mounting on fixed surface
Teflon coated wire leads
Cable length 500 mm

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Door Switch

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flat Reed Switch, NO, 180V, 500mA

P.O.A.

RS PRO Flat Reed Switch, NO, 180V, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Terminal Type

Screw

Maximum Current

500mA

Maximum AC Voltage

180V

Maximum DC Voltage

500V

Contact Resistance

150mΩ

Total Length

28.6mm

Length

28.5mm

Minimum Operating Temperature

-40°C

Depth

6.25mm

Width

19mm

Maximum Operating Temperature

+150°C

Dimensions

28.5 x 19 x 6.25mm

Country of Origin

Germany

Product details

RS PRO High Temperature Molded Reed Sensor Switch

RS PRO flat sensor are magnetically operated reed proximity switches which have been designed for high temperatures (150°C ) and feature mounting holes for screw fastening. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. By presenting or removing the magnetic field determines the closing and opening of the reed switch.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Ideal for high temperatures (150°C) - for use in extreme environments
Dimensions: H19 x L26.6 x W6.35 mm
Screw mounting on fixed surface
Teflon coated wire leads
Cable length 500 mm

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Door Switch

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in