Technical documents
Specifications
Brand
RS ProRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Screened/Unscreened
Unscreened
American Wire Gauge
26 AWG
Length
25m
Width
25.4 mm
Sheath Colour
Multicoloured
Number of Strands
7
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Conductor Strand Type
Stranded
Minimum Operating Temperature
-20°C
Capacitance
50pF/m
Size of Strands
0.15 mm
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
100 Ω
Core Strands
7/0.15 mm
Product details
Ribbon Cables 7//0.15 mm
An individually stranded ribbon cable.
Features and Benefits
·Colour-coded
·Individually stranded
·PVC insulated tinned copper conductors
·10-way 12 x1.3mm.,20 way 25 x 1.3mm
Standards
UL listed to UL1007


P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |


Technical documents
Specifications
Brand
RS ProRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Screened/Unscreened
Unscreened
American Wire Gauge
26 AWG
Length
25m
Width
25.4 mm
Sheath Colour
Multicoloured
Number of Strands
7
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Conductor Strand Type
Stranded
Minimum Operating Temperature
-20°C
Capacitance
50pF/m
Size of Strands
0.15 mm
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
100 Ω
Core Strands
7/0.15 mm
Product details
Ribbon Cables 7//0.15 mm
An individually stranded ribbon cable.
Features and Benefits
·Colour-coded
·Individually stranded
·PVC insulated tinned copper conductors
·10-way 12 x1.3mm.,20 way 25 x 1.3mm
Standards
UL listed to UL1007

