RS PRO Flat roll-up hose with couplings, 8 bar, 20m Long
RS Stock No.: 186-0597Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
20m
Material
PVC
Maximum Working Pressure
8 bar
Colour
Blue
Reinforced
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Flat roll-up hose with couplings, 8 bar, 20m Long
1
P.O.A.
RS PRO Flat roll-up hose with couplings, 8 bar, 20m Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
20m
Material
PVC
Maximum Working Pressure
8 bar
Colour
Blue
Reinforced
Yes
Country of Origin
United Kingdom