Technical documents
Specifications
Brand
RS ProNominal Diameter
10mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
10.2mm
Colour
Grey
Interior Diameter
7.4mm
Length
5m
IP Rating
IP55
Coating Material
Uncoated
Maximum Operating Temperature
+100°C
Minimum Bend Radius
9 mm
Minimum Operating Temperature
-50°C
Country of Origin
Taiwan, Province Of China
Product details
IP55 conduit
A low cost flame retardant, general purpose conduit resilient to prolonged flexing and vibration. Manufactured from extrusion drawn polyethylene.
IP55 conduit (when used with compatible fittings, available separately)
Conduit -50 → 100°C, fittings -25 → 50°C operating temperature
Crush resistant to BS6099
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNominal Diameter
10mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
10.2mm
Colour
Grey
Interior Diameter
7.4mm
Length
5m
IP Rating
IP55
Coating Material
Uncoated
Maximum Operating Temperature
+100°C
Minimum Bend Radius
9 mm
Minimum Operating Temperature
-50°C
Country of Origin
Taiwan, Province Of China
Product details
IP55 conduit
A low cost flame retardant, general purpose conduit resilient to prolonged flexing and vibration. Manufactured from extrusion drawn polyethylene.
IP55 conduit (when used with compatible fittings, available separately)
Conduit -50 → 100°C, fittings -25 → 50°C operating temperature
Crush resistant to BS6099
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit