RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Self Colour

RS Stock No.: 214-9586Brand: RS PRO
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMS

Outer Diameter

16.4mm

Colour

Self Colour

Interior Diameter

12.9mm

Length

30m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Self Colour

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Self Colour
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMS

Outer Diameter

16.4mm

Colour

Self Colour

Interior Diameter

12.9mm

Length

30m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom